RND Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 30 m Length
- RS Stock No.:
- 283-4102
- Distrelec Article No.:
- 301-13-497
- Mfr. Part No.:
- RND 475-00719
- Brand:
- RND
Subtotal (1 reel of 30 metres)*
Kr. 303,72
(exc. VAT)
Kr. 379,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 2 580 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | Kr. 10,124 | Kr. 303,72 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 30
Kr. 554,15
(exc. VAT)
Kr. 692,69
(inc. VAT)
- RS Stock No.:
- 283-4102
- Distrelec Article No.:
- 301-13-497
- Mfr. Part No.:
- RND 475-00719
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | No | |
| Jacket Colour | Grey | |
| Fire Behaviour | UL VW1 | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals No | ||
Jacket Colour Grey | ||
Fire Behaviour UL VW1 | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- TW
Related links
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch 30 m Length
- RND RND 475 Series Ribbon Cable 2 mm Pitch 30 m Length
- RND RND 475-00800 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00804 Series Ribbon Cable 1.27 mm Pitch, 30 m Length