TE Connectivity Micro-MaTch Series Ribbon Cable Assembly, Flat, 1.27 mm Pitch, 20, 150 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 272,08

(exc. VAT)

Kr. 340,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120Kr. 54,416Kr. 272,08
125 - 370Kr. 43,484Kr. 217,42
375 - 995Kr. 38,086Kr. 190,43
1000 - 1995Kr. 31,508Kr. 157,54
2000 +Kr. 29,93Kr. 149,65

*price indicative

RS Stock No.:
532-9750
Mfr. Part No.:
1483358-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Type

Flat

Product Type

Ribbon Cable Assembly

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

20

Series

Micro-MaTch

Cable Length

150mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Jumper Cable Assemblies


Miniature connector system 1.27mm pitch

Patented contact design eliminates fretting corrosion

Jumper cables available in various positions and 3 lengths

Uses 0.050 pitch ribbon cable

Temperature rating -40°C → +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy