SKF PHE F100HTBFLG Rigid Shaft Coupling, 254 mm OD, 1517 Nm
- RS Stock No.:
- 231-1962
- Mfr. Part No.:
- PHE F100HTBFLG
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 2 318,20
(exc. VAT)
Kr. 2 897,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 318,20 |
*price indicative
- RS Stock No.:
- 231-1962
- Mfr. Part No.:
- PHE F100HTBFLG
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 16mm | |
| Length | 58.5mm | |
| Maximum Speed | 2600rpm | |
| Bore Size B | 60mm | |
| Style | Clamp | |
| Torque Rating | 1517Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 16mm | ||
Length 58.5mm | ||
Maximum Speed 2600rpm | ||
Bore Size B 60mm | ||
Style Clamp | ||
Torque Rating 1517Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- CN
SKF Rigid Shaft Coupling, 60mm bore coupling, 58.5mm length coupling - PHE F100HTBFLG
This rigid shaft coupling by SKF is designed to provide a reliable and efficient connection between shafts. With a bore size of 60mm, length of 58.5mm, and an outside diameter of 254mm, this flange coupling offers reliable performance and durability. Ideal for heavy-duty applications, this coupling ensures smooth operation and long-lasting functionality.
Features & Benefits
• Precision-engineered bore size of 60mm for a secure fit
• Compact length of 58.5mm for easy installation in tight spaces
• Robust outside diameter of 254mm for enhanced strength and stability
• Flange coupling design for efficient torque transmission
• High-quality construction for reliability and durability
Applications
• Ideal for use in automation systems
• Suitable for electronics and electrical equipment
• Suitable for applications in mechanical industries
• Used for connecting shafts in various industrial machinery
Can it handle high-traffic applications?
Yes, the rigid shaft coupling is specifically designed for heavy-duty applications, ensuring reliable performance under heavy usage.
Is it easy to install in tight spaces?
With a compact length of 58.5mm, this coupling is designed for easy installation in tight spaces, making it ideal for confined areas.
Will it provide secure torque transmission?
Yes, the flange coupling design ensures efficient torque transmission for smooth operation of machinery.
Related links
- SKF PHE F100FTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F100RSBFLG Rigid Shaft Coupling 675 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F120HTBFLG Rigid Shaft Coupling 3547 Nm
- SKF PHE F40HTBFLG Rigid Shaft Coupling 24 Nm
- SKF PHE F90FTBFLG Rigid Shaft Coupling 1096 Nm