L-Com Adapter ECF 1 Port

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 1 117,69

(exc. VAT)

Kr. 1 397,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 3Kr. 1 117,69Kr. 44,708-
4 +Kr. 1 024,57Kr. 40,9838%

*price indicative

RS Stock No.:
297-401
Mfr. Part No.:
ECF-SK-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Keystone Jack

Accessory Type

Adapter

Number of Ports

1

Standards/Approvals

CE2011/65/EU, RoHS

Series

ECF

COO (Country of Origin):
TW
The L-Com ECF keystone panel adaptors offers convenient bags of 25 of our ECF style flanges for use in patch panel and enclosure designs. These rugged flanges are perfect for use with Cat 3/5/5e/6/6a keystone couplers.

Packaged as a kit to allow for termination before installing onto a panel

Panel mount Category 5e RJ45 110 style keystone connectors to panels over .062" thickness

Standard 110 IDC style termination on the back allowing for quick termination

Two 4 to 40 screws allow for secure mounting to all panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy