Molex CES Keystone Jack KSJ-00033 Cat6 RJ45, Unshielded Shielding

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 68,40

(exc. VAT)

Kr. 85,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 68,40
10 - 24Kr. 63,84
25 - 49Kr. 58,57
50 - 99Kr. 52,17
100 +Kr. 47,70

*price indicative

RS Stock No.:
261-3284
Mfr. Part No.:
181970158
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Keystone Jack

Accessory Type

Keystone Jack

Interface Type

RJ45

LAN Category

Cat6

Shield Type

Unshielded

Cable Length

30.6mm

Standards/Approvals

ISO/IEC 11801:2010 (Ed 2.2) Class E, CSA C22.2, FCC Subpart F68.5, EN 50173-1:2011 Class E, TIA/EIA-568-C.2:2009 cat.6, UL 1863

Series

KSJ-00033

RoHS Status: Exempted

COO (Country of Origin):
IN
The Molex Premise Networks keystone jack category 6 utilizing patented IDC V-shaped contacts that flex not fatigue when terminated. The RJ-45 keystone jack is

compatible with any product that accepts the standard keystone profile. This would include manufacturers such as wire mould, Tyco, krone, Leviton and Hubbell.

Patented IDC V-shaped contacts that flex not fatigue when terminated

Features pointed IDC towers to speed termination and enhance cable retention

Dual color coding allows for 568 A/B wiring configuration

Terminated using industry standard punch down tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy