Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- RS Stock No.:
- 309-633
- Distrelec Article No.:
- 303-56-780
- Mfr. Part No.:
- TC-P24C6
- Brand:
- Trendnet
Subtotal (1 unit)*
Kr. 598,20
(exc. VAT)
Kr. 747,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 598,20 |
*price indicative
- RS Stock No.:
- 309-633
- Distrelec Article No.:
- 303-56-780
- Mfr. Part No.:
- TC-P24C6
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Panel Type | Patch | |
| Product Type | Patch Panel | |
| LAN Category | Cat6 | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Black | |
| Standards/Approvals | RoHS, ANSI/EIA/TIA 568-B.2-1 and ISO/IEC 11801 | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Panel Type Patch | ||
Product Type Patch Panel | ||
LAN Category Cat6 | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Black | ||
Standards/Approvals RoHS, ANSI/EIA/TIA 568-B.2-1 and ISO/IEC 11801 | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet Cat. 6 RJ-45 UTP Patch Panels are certified for 250Mhz Category 6, which are perfect for Copper Gigabit Ethernet connections. The 24-port Cat. 6 Patch Panels are ideal for Ethernet, Fast Ethernet and Copper Gigabit Ethernet network applications.
Rack mount
Use with TRENDnet TC PDT Punch Down Tool
NDAA compliant
Related links
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 16 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Cat6 24 Port Patch Panel 45 mm Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black