TUK Limited XDIN8 Series RJ Patch Panel

Subtotal (1 unit)*

Kr. 364,34

(exc. VAT)

Kr. 455,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 364,34

*price indicative

RS Stock No.:
283-6207
Distrelec Article No.:
302-38-186
Mfr. Part No.:
XDIN8
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

RJ Patch Panel

Standards/Approvals

No

Series

XDIN8

COO (Country of Origin):
CN
The 8 Port DIN Rail Mountable Patch Panel is designed for easy mounting on standard DIN rails or walls. It features port identification, easy DSSURSULDWH EH GLXV, and is suitable for use with various devices like 873 LQVWDOODWLRQV. The panel is made of fire retardant polycarbonate and steel for durability and safety. With a black and silver finish, this patch panel is a versatile and essential component for networking setups.

8 Port DIN Rail Mountable Patch Panel - unloaded

Designed for easy mounting on standard (35mm) DIN rail or walls

Port identification for easy connectivity

Fire retardant polycarbonate and steel construction for safety

Net weight of 270g, dimensions of 80 x 63 x 240mm

Black and silver finish for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy