Schneider Electric Plate
- RS Stock No.:
- 690-635
- Mfr. Part No.:
- VRKP4YYYYY00005
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
Kr. 55 249,59
(exc. VAT)
Kr. 69 061,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 55 249,59 |
*price indicative
- RS Stock No.:
- 690-635
- Mfr. Part No.:
- VRKP4YYYYY00005
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Schneider Electric Parallel plate with bearing and ball pin is part of Schneider Electrics robot-assisted Pac Drive solution, which integrates robots into a standard automation system through a single, closed architecture without complex interfaces. This setup uses one controller, one program, and one operating concept to control entire machines and multiple robots, featuring the Pac Drive LMC motion controller (Pro/Pro2 or Eco series), Lexium servo motors, and servo drives, with engineering carried out via standard So Machine motion tools for Pac Drive, compliant with IEC 61131-3 and based on CoDeSys programming.
Kit compilation with 1 warehouse
Quantity per set is set of 1 piece
Related links
- Schneider Electric Plate
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric 6 Axis Robotic Arm 12 kg
- Schneider Electric 6 Axis Robotic Arm 5 kg