Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- RS Stock No.:
- 125-693
- Mfr. Part No.:
- 173004 CWIZ-02/51
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 69,67
(exc. VAT)
Kr. 87,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 69,67 |
*price indicative
- RS Stock No.:
- 125-693
- Mfr. Part No.:
- 173004 CWIZ-02/51
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| For Use With | 55 mm (Universal) Pushbutton | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
For Use With 55 mm (Universal) Pushbutton | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton rocker switch is made up of durable thermoplastic material and has glossy surface finishing.
IK00 and IP20 degree of protection
RoHS compliant
Halogen free
Related links
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton Rocker Switch Cover for use with 55 mm Push Button
- Eaton Rocker Switch for use with Domestic Switching Devices
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V