Eaton Rocker Switch Cover for use with 55 mm Push Button
- RS Stock No.:
- 127-145
- Mfr. Part No.:
- 179603 CWIZ-04/45
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 105,59
(exc. VAT)
Kr. 131,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 105,59 |
*price indicative
- RS Stock No.:
- 127-145
- Mfr. Part No.:
- 179603 CWIZ-04/45
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Rocker Switch Cover | |
| For Use With | 55 mm Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch Cover | ||
For Use With 55 mm Push Button | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton rocker switch is made up of durable thermoplastic material and has glossy surface finishing.
IK00 and IP20 degree of protection
RoHS compliant
Halogen free
Related links
- Eaton Rocker Switch Cover for use with 55 mm Push Button
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton Rocker Switch for use with Domestic Switching Devices
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies