Siemens Rocker Switch Mounting Panel for use with 3VA23/24, 3VA13/14

Subtotal (1 unit)*

Kr. 5 095,49

(exc. VAT)

Kr. 6 369,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 095,49

*price indicative

RS Stock No.:
153-401
Distrelec Article No.:
301-38-115
Mfr. Part No.:
3VA9467-0PK13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch Mounting Panel

For Use With

3VA23/24, 3VA13/14

Standards/Approvals

IP65

COO (Country of Origin):
DE
The Siemens side wall mounted rotary operator within the SENTRON series features a robust design with a protection class of IP65, ensuring exceptional dust and water resistance. Standing at a height of 94 mm, this operator is engineered to suit 24 V DC lighting kit accessories, effectively accommodating the 3VA13 or 14 and 3VA23 or 24 models. The operator is certified for marine and shipping applications, providing peace of mind in diverse environmental conditions.

Designed for compatibility with various models within the series

Mechanical design promotes durable and reliable operation

Certified for general product approval, including EMV

Optimised for quick and easy installation with side panel access

Comprehensive support through detailed product documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy