RS PRO Illuminated SPST, Latching On-Off Rocker Switch Panel

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

Kr. 167,02

(exc. VAT)

Kr. 208,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 167,02-
25 - 49Kr. 147,0011%
50 - 99Kr. 142,2014%
100 - 249Kr. 130,3021%
250 +Kr. 123,5526%

*price indicative

RS Stock No.:
174-8348
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

Latching

Housing Material

Polyamide

Panel Cutout Size

21.1 x 37 mm

Switch Contact Current

16A, 20A

Illuminated

Yes

Actuator Colour

Black

Series

RS PRO

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Actuator Style

Rectangular

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Mechanical Life

30000Cycles

COO (Country of Origin):
TW
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required

• Wide variety of actuator shapes / styles with optional pad printed symbols

• Illuminated or non-illuminated models

• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy