- RS Stock No.:
- 692-5501
- Mfr. Part No.:
- 7649AD+U1202+U702
- Brand:
- APEM
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 194,04
(exc. VAT)
Kr. 242,55
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 194,04 |
10 - 49 | Kr. 164,12 |
50 - 99 | Kr. 141,13 |
100 - 249 | Kr. 125,95 |
250 + | Kr. 118,14 |
- RS Stock No.:
- 692-5501
- Mfr. Part No.:
- 7649AD+U1202+U702
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
7000 Series Paddle Switches,15x12.5mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 15mm |
Panel Cut Out Height | 12.5mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.5 x 15mm |
AC Voltage Rating | 125 V, 250V |
DC Voltage Rating | 30V |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Silver |
Minimum Operating Temperature | -40°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -40 → +85°C |
Case Material | Diallyl Phthalate |
Mechanical Life | 100000Operations |
- RS Stock No.:
- 692-5501
- Mfr. Part No.:
- 7649AD+U1202+U702
- Brand:
- APEM