NMB 3/4-16 Male Stainless Steel Rod End, 15.87mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 3 249,22

(exc. VAT)

Kr. 4 061,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 3 249,22
5 +Kr. 3 119,23

*price indicative

RS Stock No.:
185-6519
Mfr. Part No.:
ARHTL10E(R)
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Connection Size

3/4-16 Male

Product Type

Rod End

Bore Diameter

15.87mm

Material

Stainless Steel

Minimum Operating Temperature

-54°C

Connection Gender

Male

Maximum Operating Temperature

121°C

The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 15.87mm and connection size of 3/4-16.

Material: Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy