SKF PHC 40B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 463-573
- Mfr. Part No.:
- PHC 40B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 571,13
(exc. VAT)
Kr. 713,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 571,13 |
*price indicative
- RS Stock No.:
- 463-573
- Mfr. Part No.:
- PHC 40B-1C/L
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 40B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 63.5mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 39.37mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 40B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 63.5mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 39.37mm | ||
- COO (Country of Origin):
- CN
The SKF Chains are critical components in power transmission systems. Robust, quality chain drives extend mean time between failures, which reduces maintenance costs. Connecting chain links are used to connect the two ends of a chain together.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting links