Tsubaki RS 12B-1 Clip Connecting Link Carbon Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 546,86

(exc. VAT)

Kr. 683,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 546,86Kr. 54,686
5 - 9Kr. 524,52Kr. 52,452
10 +Kr. 503,59Kr. 50,359

*price indicative

RS Stock No.:
183-0887
Mfr. Part No.:
RS12B-1 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

12B-1

Product Type

Roller Chain Link

Mechanical Link Type

Clip Connecting Link

Material

Carbon Steel

Series

RS

Pitch

76.2mm

Width Between Roller Link Plates

45.72mm

Standards/Approvals

BS/DIN, ISO 606

Roller Diameter

48.2mm

RoHS Status: Exempted

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy