Tsubaki SS 10B-1 Clip Connecting Link 304 Stainless Steel Roller Chain Link

Get a bulk buy discount

Add 5 more to save Kr. 259,10

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 1 295,92

(exc. VAT)

Kr. 1 619,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 1 295,92Kr. 129,592-
5 +Kr. 1 244,10Kr. 124,41Kr. 259,10

*price indicative

RS Stock No.:
183-0902
Mfr. Part No.:
RS10B-SS-1 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain Link

Chain Type

10B-1

Mechanical Link Type

Clip Connecting Link

Material

304 Stainless Steel

Series

SS

Pitch

15.88mm

Pin Length

22.9mm

Width Between Roller Link Plates

9.65mm

Pin Type

Clip

Standards/Approvals

BS/DIN

Roller Diameter

10.16mm

RoHS Status: Exempted

COO (Country of Origin):
JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.

Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.

RF06B-SS chain has flat shaped link plates.

Center sink pins are not available. Double stake riveting is applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy