Tsubaki 12B-1 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0911
- Mfr. Part No.:
- RS12B-1 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
Kr. 725,73
(exc. VAT)
Kr. 907,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 725,73 | Kr. 72,573 |
*price indicative
- RS Stock No.:
- 183-0911
- Mfr. Part No.:
- RS12B-1 OL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Width Between Roller Link Plates | 45.72mm | |
| Standards/Approvals | BS/DIN, ISO 606 | |
| Roller Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 12B-1 | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Width Between Roller Link Plates 45.72mm | ||
Standards/Approvals BS/DIN, ISO 606 | ||
Roller Diameter 48mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki 12B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki SS 12B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki 12B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 50-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 08B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link