Tsubaki 20B-1 Single Offset Link Carbon Steel Offset Link

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 266,06

(exc. VAT)

Kr. 332,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 266,06-
5 - 9Kr. 255,114%
10 +Kr. 244,478%

*price indicative

RS Stock No.:
183-0913
Mfr. Part No.:
RS20B-1 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

20B-1

Product Type

Offset Link

Mechanical Link Type

Single Offset Link

Material

Carbon Steel

Pitch

31.75mm

Pin Length

46.6mm

Width Between Roller Link Plates

19.56mm

Pin Type

Cotter

Standards/Approvals

BS/DIN

Roller Diameter

19.05mm

RoHS Status: Exempted

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy