Tsubaki 80-2 Pin Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 184-5793
- Mfr. Part No.:
- RS80-2 CL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
Kr. 2 069,84
(exc. VAT)
Kr. 2 587,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 2 069,84 | Kr. 206,984 |
*price indicative
- RS Stock No.:
- 184-5793
- Mfr. Part No.:
- RS80-2 CL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 80-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Pin Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Pin Length | 67.5mm | |
| Width Between Roller Link Plates | 15.88mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 80-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Pin Connecting Link | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Pin Length 67.5mm | ||
Width Between Roller Link Plates 15.88mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 15.88mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 80-1 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki ANSI G8 120-2 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 100-2 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 16B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 40-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 24B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-2 Clip Connecting Link Carbon Steel Roller Chain Link