Tsubaki ANSI G8 80-2 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5806
- Mfr. Part No.:
- RS80-2 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
Kr. 3 409,59
(exc. VAT)
Kr. 4 261,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 409,59 | Kr. 340,959 |
*price indicative
- RS Stock No.:
- 184-5806
- Mfr. Part No.:
- RS80-2 OL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 80-2 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Series | ANSI G8 | |
| Pitch | 25.40mm | |
| Roller Diameter | 7.94mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 80-2 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Series ANSI G8 | ||
Pitch 25.40mm | ||
Roller Diameter 7.94mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki ANSI G8 80-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 40-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 50-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 80-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link