Tsubaki ANSI G8 50-1 Double Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5811
- Mfr. Part No.:
- RS50-1 2POL
- Brand:
- Tsubaki
Subtotal (1 bag of 5 units)*
Kr. 410,29
(exc. VAT)
Kr. 512,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 410,29 | Kr. 82,058 |
*price indicative
- RS Stock No.:
- 184-5811
- Mfr. Part No.:
- RS50-1 2POL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 50-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Double Offset Link | |
| Material | Carbon Steel | |
| Pitch | 15.875mm | |
| Series | ANSI G8 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 50-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Double Offset Link | ||
Material Carbon Steel | ||
Pitch 15.875mm | ||
Series ANSI G8 | ||
Roller Diameter 10.16mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki ANSI G8 50-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 80-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 50-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 80-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-2 Double Offset Link Carbon Steel Offset Link