SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

Kr. 63,84

(exc. VAT)

Kr. 79,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,84

*price indicative

RS Stock No.:
267-9695
Mfr. Part No.:
PHC 10B-2O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

10B-2

Mechanical Link Type

Offset Link

Material

Carbon Steel

Series

PHC

Pitch

15.88mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

10.16mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 15.88mm Pitch, 10.16mm Roller Diameter - PHC 10B-2O/L


This roller chain link provides a duplex offset connection used where an odd number of pitches is required in drive assemblies. It is designed for power transmission systems and conforms to British standards, offering an accessible solution for maintenance and chain configuration in industrial drive trains.

Features & Benefits


• Offset mechanical link design allows odd-pitch chain assembly
• Pin-style transmission link facilitates secure load transfer
• Compatible with BS standard chain systems for interchangeability
• Duplex configuration improves load distribution in multi-strand set‑ups

**Applications**


• Suitable for conveyor and material handling drives in factories
• Ideal for multi-strand power transmission in automation lines
• Used with industrial drive sprockets requiring odd pitch counts
• Can be used for retrofit maintenance of BS‑standard chains

What material is used for construction and why is it chosen?


The link is manufactured from carbon steel to provide a balance of strength and wear resistance suited to industrial transmission duties.

How does the offset form affect chain assembly?


The offset geometry enables joining chains when an odd number of pitches is necessary, simplifying length adjustment without extensive rework.

Which chain pitch and roller sizing does it match?


It is intended for 15.88mm pitch chains with rollers of 10.16mm diameter to ensure correct engagement with matching sprockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy