SKF PHC Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9713
- Mfr. Part No.:
- PHC 120H-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 357,39
(exc. VAT)
Kr. 446,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 357,39 |
*price indicative
- RS Stock No.:
- 267-9713
- Mfr. Part No.:
- PHC 120H-1O/L
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 38.1mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 22.23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 38.1mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 22.23mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex offset chain link is used when an odd number of pitch is required in a chain. This offset link is well suited for application where shock load is high, operating speed is low, or there is other severe operating condition.
Provide a very strong link
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
Related links
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 28B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Offset Link Carbon Steel Roller Chain Link