SKF PHC 40-1SS Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 267-9827
- Mfr. Part No.:
- PHC 40-1SS-C/L
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 23,34
(exc. VAT)
Kr. 29,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 61 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23,34 |
*price indicative
- RS Stock No.:
- 267-9827
- Mfr. Part No.:
- PHC 40-1SS-C/L
- Brand:
- SKF
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
| Brand | SKF | |
| Chain Type | 40-1SS | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 12.7mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 40-1SS | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 12.7mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The SKF simplex stainless steel connecting chain link is used to connect the two end of a chain together. Stainless steel has superior corrosion resistance for the most demanding application. The link is designed for application where a high level of cleanliness is required or harsh chemical is used. This chain is suitable for food processing, pharmaceutical, high or low temperature and corrosive environment.
Provide a strong link
Superior corrosion resistance
Easy to disassemble and replace
Available as simplex and duplex
Related links
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Roller Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Connecting Link Carbon Steel Roller Chain Link