SKF PHC 80-2 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

Kr. 73,22

(exc. VAT)

Kr. 91,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 73,22

*price indicative

RS Stock No.:
268-9813
Mfr. Part No.:
PHC 80-2C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

80-2

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

25.4mm

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

15.88mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.

Provide a strong link

Easy to disassemble and replace

Available as simplex, duplex and triplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy