Banner RP-LS42F Rope Pull Switch 25 m, 2 NC/2 NO

Subtotal (1 unit)*

Kr. 4 647,50

(exc. VAT)

Kr. 5 809,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 647,50

*price indicative

RS Stock No.:
331-140
Mfr. Part No.:
RP-LS42F-25LF
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Rope Pull Switch

Contact Configuration

2 NC/2 NO

IP Rating

IP67

Number of Cable Entries

3

Series

RP-LS42F

Contact Current

3A

Reset Button

Yes

Minimum Operating Temperature

-25°C

E-Stop Button

Yes

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Housing Material

UL94 V-0, Polyamide 6

Standards/Approvals

IEC 60947-5-1 VDE 0660 T210, IEC 60947-5-5 ISO 13850 (with ANSI B11.19 and NFPA 79), VDE 0660 T100, DIN EN 60947-1, DIN EN 60947-5-5, DIN EN 60947-5-1, IEC 60947-1 VDE 0660 T200

Length

25m

Hazardous Area Certification

No

Mechanical Life

105Cycles

COO (Country of Origin):
DE
The Banner Rope pull emergency stop switch is engineered for safety in industrial environments, combining ease of use with robust functionality. It features a compact design housed in durable, heavy-duty thermoplastic, ensuring protection against harsh conditions and compliance with international safety standards.

Monitoring contacts provide realtime status updates for enhanced safety oversight

Tension indicator window helps maintain proper rope tautness vital for reliable functionality

Compliant with major industry standards for emergency stop devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy