nVent CADDY Steel Wire Rope 196600, 45 mm
- RS Stock No.:
- 277-6560
- Mfr. Part No.:
- 196600
- Brand:
- nVent CADDY
Subtotal (200 units, in boxes of 200)*
Kr. 10 313,72
(exc. VAT)
Kr. 12 892,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 10 313,72 | Kr. 51,569 |
*price indicative
- RS Stock No.:
- 277-6560
- Mfr. Part No.:
- 196600
- Brand:
- nVent CADDY
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
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Length | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Length 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- NL
The nVent CADDY lock without tools for rope reel is double headed locking device that allows simple height adjustment. Its push or pull system allows for easy tool-free adjustment.
Discreet and aesthetic locking device to reduce its visual impact
Cable spread of 90 degrees allows positioning the device closer to the load
Related links
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196601, 1 m
- nVent CADDY Steel Wire Rope 196045, 150 m
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196046, 50 m
- nVent CADDY Steel Wire Rope 196544, 3 m
- nVent CADDY Steel Wire Rope 196509, 2 m