Kubler Rotary Encoder Mounting Bracket for use with Rotary Encoder

Subtotal (1 unit)*

Kr. 428,20

(exc. VAT)

Kr. 535,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 428,20

*price indicative

RS Stock No.:
181-1102
Mfr. Part No.:
8.0010.4038.0000
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Rotary Encoder Mounting Bracket

For Use With

Rotary Encoder

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Thermal and electrical isolation of the encoders (Temperature range -40 ... +115°C). Isolation inserts prevent currents from passing through the encoder bearings. These currents can occur when using inverter controlled threephase or AC vector motors and considerably shorten the service life of the encoder bearings. In addition the encoder is thermally isolated as the plastic does not transfer the heat to the encoder.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy