Siemens Yellow, Red Handle Mechanism Kit, 421 mm, SENTRON Series
- RS Stock No.:
- 161-850
- Mfr. Part No.:
- 3VA9687-0FK27
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 5 326,58
(exc. VAT)
Kr. 6 658,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 326,58 |
*price indicative
- RS Stock No.:
- 161-850
- Mfr. Part No.:
- 3VA9687-0FK27
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Handle Mechanism Kit | |
| Accessory Type | Door Coupling Rotary Operating Mechanism | |
| For Use With | 3VA25/26, 3VA15 | |
| Length | 421mm | |
| Series | SENTRON | |
| Number of Locks | 1 | |
| Colour | Yellow, Red | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Handle Mechanism Kit | ||
Accessory Type Door Coupling Rotary Operating Mechanism | ||
For Use With 3VA25/26, 3VA15 | ||
Length 421mm | ||
Series SENTRON | ||
Number of Locks 1 | ||
Colour Yellow, Red | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Door Mounted Rotary Operator is designed for emergency shut-off, featuring a protection class IP65, ensuring robust resistance against dust and water. It operates with a 24 V DC lighting kit and is compatible with 3VA15 and 3VA25/26 series models, making it an essential component for enhancing safety in demanding environments.
Door interlock for added safety
Compatible with various accessories
Certified with general product approval
Related links
- Siemens Yellow 421 mm, SENTRON Series
- Siemens Grey Handle Mechanism Kit SENTRON Series
- Siemens Yellow 401 mm, SENTRON Series
- Siemens Yellow 300 mm, SENTRON Series
- Siemens Yellow 400.9 mm, SENTRON Series
- Siemens Red 400.9 mm, SENTRON Series
- Siemens Red 401 mm, SENTRON Series
- Siemens Yellow 126.9 mm, SENTRON Series