ABB Black Rotary Handle, 45 mm, OH Series

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 571,94

(exc. VAT)

Kr. 714,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 571,94-
5 - 11Kr. 554,733%
12 +Kr. 536,656%

*price indicative

RS Stock No.:
775-4151
Mfr. Part No.:
OHB65J6E011 1SCA022383R2480
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rotary Handle

For Use With

OT160 Series

Accessory Type

Black Handle

Length

45mm

Series

OH

Number of Locks

3

Colour

Black

IP Rating

IP65

Standards/Approvals

CE, EU, RoHS

COO (Country of Origin):
EE

Pistol Handles and Shafts


A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle

Handles available in black or yellow/red

The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy