EAO Rotary Switch for Slow Make Switching Element
- RS Stock No.:
- 807-887
- Mfr. Part No.:
- 704.8A236
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
Kr. 1 881,76
(exc. VAT)
Kr. 2 352,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 881,76 |
*price indicative
- RS Stock No.:
- 807-887
- Mfr. Part No.:
- 704.8A236
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| Accessory Type | Operating Element Accessory | |
| For Use With | Slow Make Switching Element | |
| Series | 704.8A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
Accessory Type Operating Element Accessory | ||
For Use With Slow Make Switching Element | ||
Series 704.8A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Sanyo Denki Rotary switching element delivers precise control and high-performance reliability for industrial panel applications. This gold-contact component ensures stable electrical conductivity while meeting strict REACH and RoHS environmental compliance standards.
Features a three position slow-make switching element
Rated for 440V AC at 10A switching capacity
Screw Terminal connection for secure installation
Related links
- EAO Rotary Switch for Slow Make Switching Element
- EAO Contact Block for Rotary Switch Device
- Siemens Front Rotary Operating Mechanism for Emergency Switching-Off Switch 3LD2
- Siemens Rotary Switch for safety-related circuits
- Eaton Rotary Switch
- Rotary Switch Contact Blocks
- Eaton Rotary Switch Lock Mechanism for Rotary Switch
- Schneider Electric Rotary Switch for Stepping switch
