TE Connectivity Rotary Switch Knob for use with AlcoSwitch

Subtotal (1 pack of 75 units)*

Kr. 3 102,96

(exc. VAT)

Kr. 3 878,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 3 102,96Kr. 41,373

*price indicative

RS Stock No.:
503-239
Distrelec Article No.:
304-52-502
Mfr. Part No.:
1437624-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Rotary Switch Knob

For Use With

AlcoSwitch

Colour

Black

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
TW
The TE Connectivity switch knob is designed specifically for precision control in electronic applications. Crafted from durable molded phenolic resin, this knob features a straight knurl design that enhances grip, making it user-friendly even in high-demand environments. With a shaft size of 6.35 mm and a diameter of 31.75 mm, it fits seamlessly into a variety of switch applications. The elegant black finish and clearly marked dot indicator not only provide aesthetic appeal but also ensure functional reliability. Approved to meet stringent compliance regulations, this switch knob embodies both safety and performance, making it an ideal choice for professionals seeking dependable control components.

Offers exceptional resilience against wear and tear for long-lasting use

The straight knurl design enhances grip for improved control

Sleek black colour complements various equipment styles

Dot indicator enhances visibility and usability in low-light conditions

Engineered for compatibility with various TE switch applications

Low halogen content aligns with eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy