Elma Cap for use with Rotary Switch Knob
- RS Stock No.:
- 224-2284
- Mfr. Part No.:
- 040-4030
- Brand:
- Elma
Subtotal (1 unit)*
Kr. 24,16
(exc. VAT)
Kr. 30,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 212 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 24,16 |
*price indicative
- RS Stock No.:
- 224-2284
- Mfr. Part No.:
- 040-4030
- Brand:
- Elma
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
| Brand | Elma | |
| Product Type | Cap | |
| For Use With | Rotary Switch Knob | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Cap | ||
For Use With Rotary Switch Knob | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
Related links
- Elma Cap for use with Rotary Switch Knob
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Elma 021-4325 Rotary Switch Knob
- EAO Rotary Switch Knob
- Ritel 2621603 Rotary Switch Knob
- Elma Rotary Switch Knob for use with Round Shafts
- Elma Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- Elma 021-3415 Rotary Switch Knob for use with Switches