INSYS icom MRO-L210 1.0 MRO-L210 1.0, 5 Port Ethernet

Subtotal (1 unit)*

Kr. 11 384,74

(exc. VAT)

Kr. 14 230,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 384,74

*price indicative

RS Stock No.:
101-456
Mfr. Part No.:
10019403
Brand:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Router

Nominal Supply Voltage

24 V dc

Connection Type

Ethernet

Mount Type

DIN Rail

Number of Ports

5

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Height

88mm

Depth

117mm

Weight

280g

Standards/Approvals

EN 60068-30, IEC 61709, EN 60068-2-2, UKCA, FCC Part 15 Class B, IC, EN 60068-2-14, EN 55032 Class B, CE, EN 60068-2-27, UL 62368-1, EN 60068-2-6, EN 60068-2-1, EN 61000-6-2, EN 61131-2, IEC/EN 62368, EN 55035, SN 29500

Width

54mm

Series

MRO-L210 1.0

COO (Country of Origin):
DE
The Insys icom routers are characterised by their high performance and extensive interfaces in a slim housing. They are suitable both for secure remote maintenance and for recording and processing application data (edge computing).

Easy remote access and device updates

High security levels

IoT-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy