Teltonika 100Mbps RUT 4 Ethernet
- RS Stock No.:
- 428-081
- Mfr. Part No.:
- RUT301
- Brand:
- Teltonika
Subtotal (1 unit)*
Kr. 1 227,17
(exc. VAT)
Kr. 1 533,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 29 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 1 227,17 |
*price indicative
- RS Stock No.:
- 428-081
- Mfr. Part No.:
- RUT301
- Brand:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Number of LAN Ports | 4 | |
| WAN Interface | WAN | |
| Security Protocols | WPA3, TLS, WPA2 | |
| Standards/Approvals | EN 61000-4-6:2014, RoHS, IEEE 802.3az, CE, IC, Giteki, EN 61000-3-3:2013+A1:2019+A2:2021, EN 55035:2017+A11:2020, REACH, EN 61000-4-2:2009, IEEE 802.3u, EN 61000-4-5:2014+A1:2017, AS/NZS 62368.1:2018, EN 61000-4-4:2012, EN IEC 61000-4-3:2020, CB, IEEE 802.3, IEC 62368-1:2018, EN IEC 61000-4-11:2020, EN 55032:2015+A11:2020+A1:2020, EN IEC 61000-3-2:2019+A1:2021, FCC, RCM | |
| Weight | 233g | |
| Depth | 85mm | |
| Width | 100mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Number of LAN Ports 4 | ||
WAN Interface WAN | ||
Security Protocols WPA3, TLS, WPA2 | ||
Standards/Approvals EN 61000-4-6:2014, RoHS, IEEE 802.3az, CE, IC, Giteki, EN 61000-3-3:2013+A1:2019+A2:2021, EN 55035:2017+A11:2020, REACH, EN 61000-4-2:2009, IEEE 802.3u, EN 61000-4-5:2014+A1:2017, AS/NZS 62368.1:2018, EN 61000-4-4:2012, EN IEC 61000-4-3:2020, CB, IEEE 802.3, IEC 62368-1:2018, EN IEC 61000-4-11:2020, EN 55032:2015+A11:2020+A1:2020, EN IEC 61000-3-2:2019+A1:2021, FCC, RCM | ||
Weight 233g | ||
Depth 85mm | ||
Width 100mm | ||
Height 3mm | ||
- COO (Country of Origin):
- LT
Rugged industrial fast Ethernet router
Related links
- Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 100Mbps TAP WiFi 2.4GHz
- Teltonika 900Mbps RUT 4 5G 5 GHz
- Teltonika 600Mbps RUT 4 Bluetooth 5 GHz
- Teltonika TSW304000010 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz