TP-Link 2402Mbps DR3650V 4 4G 5GHz
- RS Stock No.:
- 638-013
- Mfr. Part No.:
- DR3650V
- Brand:
- TP-Link
Subtotal (1 unit)*
Kr. 3 978,75
(exc. VAT)
Kr. 4 973,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 978,75 |
*price indicative
- RS Stock No.:
- 638-013
- Mfr. Part No.:
- DR3650V
- Brand:
- TP-Link
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
| Brand | TP-Link | |
| Product Type | Router | |
| Wireless Connectivity | 4G | |
| Network Speed | 2402Mbps | |
| Wi-Fi Rating | AX3000 | |
| Wi-Fi Standard | IEEE 802.11 ax | |
| Wireless Data Rate | 54Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA3, WPA, WPA2 | |
| Number of Antennas | 5 | |
| Height | 1.4in | |
| Standards/Approvals | IEEE802.3ab, IEEE802.3u, IEEE 802.3x, IEEE 802.3, IEEE 802.1q, RoHS, CE | |
| Depth | 5.2in | |
| Width | 8.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Wireless Connectivity 4G | ||
Network Speed 2402Mbps | ||
Wi-Fi Rating AX3000 | ||
Wi-Fi Standard IEEE 802.11 ax | ||
Wireless Data Rate 54Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA3, WPA, WPA2 | ||
Number of Antennas 5 | ||
Height 1.4in | ||
Standards/Approvals IEEE802.3ab, IEEE802.3u, IEEE 802.3x, IEEE 802.3, IEEE 802.1q, RoHS, CE | ||
Depth 5.2in | ||
Width 8.9in | ||
- COO (Country of Origin):
- CN
The TP-Link Software Defined Networking (SDN) platform integrates network devices, including access points, switches, and gateways, providing 100% centralized cloud management. Its creates a highly scalable network which is all controlled from a single interface.
DPI Security Support
Centralized Management
Multi-WAN Load Balancing
Related links
- TP-Link 2402Mbps ER706W 5 4G 5GHz
- TP-Link 2402Mbps ER703WP 3 4G 5GHz
- TP-Link ER706WP-4G 4 4G 5GHz
- TP-Link 2402Mbps Deco X50-Outdoor 2 WiFi 2.4GHz, 5 GHz
- TP-Link ER706WP-4G 4 WiFi (2.4GHz+5GHz) 5GHz
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link Archer MR600 4 4G LTE 2.4GHz
- TP-Link 1000Mbps ER7206 4 4G