Ewon FLEXY205 FLEXY205, 4 Port

Subtotal (1 unit)*

Kr. 9 634,08

(exc. VAT)

Kr. 12 042,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 634,08

*price indicative

RS Stock No.:
250-2742
Mfr. Part No.:
FLEXY20500_00MA
Brand:
Ewon
Find similar products by selecting one or more attributes.
Select all

Brand

Ewon

Product Type

Router

Nominal Supply Voltage

24 V

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

FLEXY205

Weight

122g

Standards/Approvals

No

Width

52mm

Height

133mm

Depth

122mm

COO (Country of Origin):
LT
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.

Operating temperature -25 to +60 °C

Operating altitude is up to maximum 2000m

For connectivity an add-on module is needed:

2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729

3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730

4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 250-2731

WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732

USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733

MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734

Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743

IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745

More information on wireless connectivity please see here.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy