Netgear 4-Stream AX1800 WiFi 6 WiFi 6 (802.11ax), 5 Port Wi-Fi

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
252-2106
Distrelec Article No.:
302-16-070
Mfr. Part No.:
RAX10-100EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Product Type

WiFi Router

Modem Type

Wi-Fi

Model Number

4-Stream AX1800 WiFi 6

Transmission Speed

1.8Gbps

Number of Ports

5

Connection Port

10/100/1000 Mbps Gigabit Ethernet

Weight

500g

Height

2.25in

Standards/Approvals

IEEE 802.11ax

Width

9.27in

Communication Protocol

WiFi 6 (802.11ax)

COO (Country of Origin):
TH
The Netgear® 4-Stream AX1800 WiFi 6 Router upgrades your network to provide greater capacity with consistent and powerful signal strength to all your connected devices. With speeds up to 1.8Gbps, this next-gen router is recommended for a small to medium home, up to 1,500 sq. ft., with up to 20 connected devices. Powerful quad-core1.5GHz processor ensures superior performance for concurrent realtime applications such as multimedia streaming, online gaming and audio/video chats. With Netgear Armor™, you get complete cyber threat protection built into your router for an unlimited number of devices connected to your network, including IoT devices, tablets, computers, and smartphones.

WiFi 6 (802.11ax) dual band WiFi (AX1800)

2.4GHz-600Mbps, 40/20MHz 1024/256-QAM

5GHz-1200Mbps, 80/40/20MHz

1024-QAM - Backwards compatible with 802.11a/b/ g/n/ac WiFi

1024-QAM—25% data efficiency and faster speeds than a 256-QAM router

Powerful quad-core 1.5GHz processor

Memory-256MB flash and 512MB RAM

Five (5) 10/100/1000Mbps Gigabit Ethernet ports - 1 WAN & 4 LAN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy