MOXA AWK IEEE 802.11a/b/g/n, 1 Port

Subtotal (1 unit)*

Kr. 10 904,95

(exc. VAT)

Kr. 13 631,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 01 March 2027
  • Plus 4 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 904,95

*price indicative

RS Stock No.:
255-1937
Distrelec Article No.:
300-63-666
Mfr. Part No.:
AWK-3131A-EU-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Model Number

AWK

Transmission Speed

300Mbps

Nominal Supply Voltage

12 → 48 V dc

Mount Type

DIN Rail, Wall

Number of Ports

1

Minimum Operating Temperature

-40°C

Connection Port

RJ45 Connector) 1, PoE Ports (10/100/1000 Baset(X)

Maximum Operating Temperature

75°C

Weight

860g

Standards/Approvals

IEEE 802.1X for authentication, IEEE 802.3u for 100BaseT(X), etc, IEEE 802.3 for 10BaseT, IEEE 802.1D-2004 for STP, IEEE 802.3ab for 1000BaseT(X), IEEE 802.11a/b/g/n, IEEE 802.1Q for VLAN tagging, IEEE 802.3at for PoE

Communication Protocol

IEEE 802.11a/b/g/n

COO (Country of Origin):
TW
The Moxa Europe industrial wireless mobile applications enables WLAN connections for both Ethernet and serial devices, and is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. It operate on either the 2.4 or 5 GHz bands, and is backwards-compatible with existing 802.11a/b/g deployments to future-proof your wireless investments. The wireless add-on for the MXview network management utility visualizes its invisible wireless connections to ensure wall-to-wall Wi-Fi connectivity.

IEEE 802.11a/b/g/n AP/bridge/client support

Easy setup and deployment with AeroMag

Millisecond-level client-based turbo Roaming

Complete redundancy with AeroLink protection

Easy network setup with Network Address Translation (NAT)

Integrated antenna and power isolation

-40 to 75°C wide operating temperature range (-T models)

5 GHz DFS channel support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy