Ecospill Ltd Light Duty Polyethylene Drum Transporter, 300 kg Load
- RS Stock No.:
- 275-8916
- Mfr. Part No.:
- P3251607
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
Kr. 9 431,71
(exc. VAT)
Kr. 11 789,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 431,71 |
*price indicative
- RS Stock No.:
- 275-8916
- Mfr. Part No.:
- P3251607
- Brand:
- Ecospill Ltd
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
| Brand | Ecospill Ltd | |
| Product Type | Drum Transporter | |
| Load Capacity | 300kg | |
| Foldable | No | |
| Weight Class | Light Duty | |
| Frame Material | Polyethylene | |
| Overall Height | 740mm | |
| Overall Width | 1.6m | |
| Standards/Approvals | No | |
| Overall Depth | 640mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Drum Transporter | ||
Load Capacity 300kg | ||
Foldable No | ||
Weight Class Light Duty | ||
Frame Material Polyethylene | ||
Overall Height 740mm | ||
Overall Width 1.6m | ||
Standards/Approvals No | ||
Overall Depth 640mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Ecospill Ltd trolley provides a secondary containment system when transporting drums and can also be used as a mobile dispensing unit.
Made from lightweight and durable polyethylene it can be easily operated by one person and is suitable for use with most liquids thanks to its broad chemical compatibility
Related links
- RS PRO Heavy Duty Drum Transporter, 280 kg Load
- RS PRO Heavy Duty Foldable Steel Drum Transporter, 280 kg Load
- RS PRO Medium Duty Steel Drum Transporter 760 mm, 900 mm
- RS PRO Heavy Duty Steel Sack Truck 460 mm, 255 mm
- Ecospill Ltd Solid Sided Polyethylene Platform Trolley 1000 mm 1000mm, 700 mm
- Ecospill Ltd Polyethylene Dolly 725mm W x 725 mm L x 990 mm H
- Ecospill Ltd Polyethylene Dolly 725mm W x 725 mm L x 255 mm H
- RS PRO Heavy Duty Steel Sack Truck 285 mm, 280 mm