Subtotal (1 unit)*
Kr. 1 057,46
(exc. VAT)
Kr. 1 321,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 28 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 057,46 |
*price indicative
- RS Stock No.:
- 108-942
- Mfr. Part No.:
- L1200
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 5L | |
| Mount Type | Base | |
| Lock Type | Key | |
| Interior Light | No | |
| Fire Protection Time | 30min | |
| Colour | Black | |
| Fire Rated | Yes | |
| Height | 156mm | |
| Width | 362mm | |
| Standards/Approvals | IEC 60947-3, ETL, UL, cULus | |
| Depth | 284mm | |
| Weight | 6kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 5L | ||
Mount Type Base | ||
Lock Type Key | ||
Interior Light No | ||
Fire Protection Time 30min | ||
Colour Black | ||
Fire Rated Yes | ||
Height 156mm | ||
Width 362mm | ||
Standards/Approvals IEC 60947-3, ETL, UL, cULus | ||
Depth 284mm | ||
Weight 6kg | ||
- COO (Country of Origin):
- MX
The Master Lock Small Security Chest is compact and versatile and protects your familys most important paper documents, media, and valuables from fire damage. The integrated handle makes the chest easy to carry.
Fire resistant construction
UL/ETL verified 30 minutes fire protection
Privacy key lock keeps documents and valuables away from prying eyes and prevents the lid from opening in the event of a fire
Carrying handle