Subtotal (1 unit)*
Kr. 2 777,75
(exc. VAT)
Kr. 3 472,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 777,75 |
*price indicative
- RS Stock No.:
- 279-4776
- Mfr. Part No.:
- YSEM/400/EG1
- Brand:
- Yale
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
| Brand | Yale | |
| Product Type | Safe | |
| Capacity | 35.5L | |
| Lock Type | Fingerprint | |
| Colour | Black | |
| Fire Rated | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yale | ||
Product Type Safe | ||
Capacity 35.5L | ||
Lock Type Fingerprint | ||
Colour Black | ||
Fire Rated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Yale Maximum Protection Motorised Safe is built to keep your most important belongings secure and safw with anti-drill platea in key areas, anti-saw bolts and a laser-cut door.
Laser cut door - reinforced with armoured anti drill plate
Automatic door opening mechanism
High security motorised lock
Lock down for one minute after three incorrect attempts
Clear LCD keypad display
Internal light so contents can easily be seen
Internal hooks for hanging keys or small items
External 9v Terminal (if internal batteries are dead, safe can be opened)
Batteries Included
Dimensions
Internal: 390 x 337 x 270mm
External: 400 x 350 x 340mm
Door: 330 x 290mm
Volume: 35.5 litres
Mass: 22kg
Related links
- Yale1 35.5L Fingerprint Wall, Floor Safe
- Yale1 49.8L Fingerprint Safe
- Yale1 18.6L Fingerprint Safe Safe
- Yale1 49.8L Fingerprint Wall, Floor Safe
- Yale1 24.8L Fingerprint Floor, Wall Safe
- Yale1 18.6L Fingerprint Wall, Floor Safe
- Yale1 24.8L Electronic Maximum Security Laptop Digital Safe Safe
- Yale1 38.5L Combination Floor, Wall Safe Safe