Schneider Electric XPSMC Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24V dc
- RS Stock No.:
- 212-046
- Mfr. Part No.:
- XPSMC16ZP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 16 860,00
(exc. VAT)
Kr. 21 075,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 860,00 |
*price indicative
- RS Stock No.:
- 212-046
- Mfr. Part No.:
- XPSMC16ZP
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Safety Controller | |
| Series | XPSMC | |
| Number of Safety Inputs | 16 | |
| Number of Safety Outputs | 8 | |
| Safety Category | CAT 4 | |
| Field Bus Communication Type | Modbus, Profibus | |
| Supply Voltage | 24V dc | |
| Depth | 153mm | |
| Length | 2.6km | |
| Width | 74mm | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Controller | ||
Series XPSMC | ||
Number of Safety Inputs 16 | ||
Number of Safety Outputs 8 | ||
Safety Category CAT 4 | ||
Field Bus Communication Type Modbus, Profibus | ||
Supply Voltage 24V dc | ||
Depth 153mm | ||
Length 2.6km | ||
Width 74mm | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Safety Controller is designed for Category 4 safety applications, offering a maximum PLE and SIL 3 as per ISO 13849-1 and IEC 61508 standards. It supports 16 inputs and has configurable start options. The controller complies with a wide range of safety standards, including EN 1760-1, ISO 13856-1, and IEC 60204-1, and is certified by UL, CSA, and TÜV. It operates on a 24 V DC supply voltage and offers communication via Modbus or Profibus.
Dynamic monitoring of hydraulic valves on linear presses
Eccentric press
Emergency stop monitoring, with or without time delay
Enabling switch monitoring
Foot switch monitoring
Guard monitoring for injection presses and blowing machines
Related links
- Schneider Electric XPSMC Series Safety Controller 8 Safety Outputs, 24V
- Omron NE1A Series Safety Controller 8 Safety Outputs, 24V
- Wieland R1 Series Safety Controller 8 Safety Outputs, 30V
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- Omron NE1A Series Safety Controller 8 Safety Outputs, 24V
- Omron G9SP Series Safety Controller 8 Safety Outputs, 24V dc