Bernstein AG SCX Series Safety Controller, 4 Safety Outputs, 24V dc

Subtotal (1 unit)*

Kr. 6 177,60

(exc. VAT)

Kr. 7 722,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 177,60

*price indicative

RS Stock No.:
646-154
Mfr. Part No.:
6075773222
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Series

SCX

Product Type

Safety Controller

Number of Safety Outputs

4

Supply Voltage

24V dc

Number of I/Os

4

Standards/Approvals

IEC6206, EN ISO 13849-1, EN 574, ISO13850, IEC 60529, IEC 60947-1, IEC 60947-5-1, EN ISO 12100, ISO 14119, IEC 62046, IEC 61508, WEEE, IEC 61496, ISO 13855, cULus, EN 60204-1, ISO 13857, IEC 60947-5-5

Width

25mm

Depth

110mm

Length

129mm

COO (Country of Origin):
US
The Bernstein AG 4 dual-channel solid-state safety output module is built for dependable performance in demanding conditions. It operates in a temperature range of 0 °C to +55 °C and can be stored between –30 °C to +65 °C. It supports up to 90% maximum relative humidity at +50 °C (non-condensing) and is suitable for operating altitudes up to 2000 m (6562 ft). The module requires a sourcing voltage of 24 V DC ± 20% including ripple, with a current draw of 100 mA under no-load conditions, and is powered by an external 24 V DC ± 20% power supply.

Protection class IP20 (NEMA 1)

Suitable for use in enclosures rated IP54 (NEMA 3) or higher

Shock resistance is 15 g for 11 ms, half sine wave

Total of 18 shocks as per IEC 61131-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy