Schneider Electric Modicon X80 Series Safety Module, 48V dc

Subtotal (1 unit)*

Kr. 13 378,80

(exc. VAT)

Kr. 16 723,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 378,80

*price indicative

RS Stock No.:
276-9161
Mfr. Part No.:
BMXCPS4022S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon X80

Product Type

Safety Module

Display Type

LED

Supply Voltage

48V dc

Contact Current

1.6A

Standards/Approvals

EN/IEC 60079-0, EN/IEC 61000-6-5, UL 61010-2-201, IACS E10, EN/IEC 61850-3, EN/IEC 61131-2, CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201

Width

180mm

Length

2.5km

IP Rating

IP20

RoHS Status: Exempted

COO (Country of Origin):
ID
The Schneider Electric redundant power supply module can provide advanced diagnostics that simplify maintenance by predicting when to replace power supply before it fails. It detects overvoltage, overload, and short-circuit conditions. It can be installed in any rack, main or extended local rack, main or extended remote rack.

Increased safety and security

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy