Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

Kr. 1 574,49

(exc. VAT)

Kr. 1 968,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 574,49

*price indicative

RS Stock No.:
217-6226
Mfr. Part No.:
6736340
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Ankle Safety Boots

Series

MACSOLE ADVENTURE 3.0

Gender

Men

Size EU

40

Size UK

6.5

Closure Type

BOA Fit System

Colour

Black, Blue

Safety Toe Type

Composite

Additional Safety Features

HRO, WRU

Size US

7.5

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Size JP/CN

25.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

RoHS Status: Exempted

COO (Country of Origin):
VN

UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Black, Full Grain Leather - 6736340


This ankle safety boot is designed for industrial environments where protection against impacts, fluids and surface hazards is required. It combines a heat-resistant rubber outsole with a composite protective toe and a non-metallic midsole to reduce weight while maintaining puncture protection. The BOA fit system provides micro-adjustable closure and the design meets current EN ISO 20345:2022 + A1:2024 safety standards.

Features and Benefits:


• SR-rated sole improves grip on oily surfaces
• Composite toe reduces weight while resisting impact
• Non-metallic midsole provides puncture resistance without metal
• HRO outsole withstands hot contact and elevated surface temperatures
• WRU upper treatment limits water penetration during wet tasks

Applications


• Suitable for oil and hydrocarbon handling environments
• Ideal for work requiring chemical and heat resistance
• Used for outdoor cold-weather maintenance tasks
• Can be used on sites needing slip-resistant footwear
• Suitable for technicians needing quick micro-adjustments

What sole material is used to resist heat and oils?


The outsole is rubber formulated for hot-contact resistance and hydrocarbon and oil exposure.

How does the closure system affect fit and adjustment?


The BOA fit system allows precise, incremental tightening for consistent foot stability.

Which certifications confirm protective performance?


It complies with EN ISO 20345:2022 + A1:2024 standards for safety footwear.

What materials contribute to puncture and perforation protection?


Protection is provided by a non-metallic midsole combined with abrasion-resistant full-grain leather.

What size and colour options are specified?


The boot is listed in EU40 and is available in black and blue.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy