Bekina XAC9P Non-Metal Toe Capped Unisex Safety Wellington 4, EU 43 ISO 9001, EN ISO 20345:2011, CSA, CE, ASTM F2413-18

Subtotal (1 pair)*

Kr. 1 254,79

(exc. VAT)

Kr. 1 568,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 254,79

*price indicative

RS Stock No.:
234-7995
Mfr. Part No.:
XAC9P/9180AP147/42
Brand:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Series

XAC9P

Product Type

Safety Wellington

Gender

Unisex

Size EU

43

Size UK

4

Safety Toe Type

Non-Metal

Midsole Material

Neotane

Resistance Features

Slip Resistant, Compression Resistant, Chemical Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

PUR

Slip Resistance Rating

SRC

Upper Material

Neotane

Standards/Approvals

ISO 9001, EN ISO 20345:2011, CSA, CE, ASTM F2413-18

RoHS Status: Exempted

COO (Country of Origin):
BE
The Bekina XAC9P series Safety boots are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

Wider fit safety

Non-metallic toe cap and midsole (S5)

No corrosion

Excellent grip on wet and greasy surfaces

SRC certified

Thick outsole

High insulation for extra warm feet

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy