Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 11, EU 46 European Standard EN ISO 20345

Subtotal (1 pair)*

Kr. 967,64

(exc. VAT)

Kr. 1 209,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 967,64

*price indicative

RS Stock No.:
240-7088
Mfr. Part No.:
5160BK110
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Metal Free

Size US

12

Size JP/CN

29.5

Midsole Material

Composite

Additional Safety Features

200 Joule Toecap Protection, Anti-Static, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempted

COO (Country of Origin):
IN
The Himalayan black leather HyGrip safety hiker boot with PU/Rubber outsole and composite midsole (and metal free toe and midsole). These shoes are anti-static, Oil and slip resistant; water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 300°C and 200 joules of toecap protection. The safety rating standard is S3.

Closed seat region (fully enclosed heel) with energy absorption in seat region

(UK) Size 11 shoes with cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy