RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10, EU 44 REACH, CE

Subtotal (1 pair)*

Kr. 1 000,51

(exc. VAT)

Kr. 1 250,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 000,51

*price indicative

RS Stock No.:
260-4492
Mfr. Part No.:
R01-B00957-10
Brand:
RESPIREX
Find similar products by selecting one or more attributes.
Select all

Brand

RESPIREX

Product Type

Safety Boots

Series

DIELECTRIC CLASS 2

Gender

Men

Size EU

44

Size UK

10

Colour

Yellow

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Size US

11

Resistance Features

Oil Resistant

Additional Safety Features

CI, HRO

Sole Material

Rubber

Standards/Approvals

REACH, CE

Slip Resistance Rating

SRC

RoHS Status: Exempted

COO (Country of Origin):
GB
The Respirex Dielectric boots are electrically insulating dielectric boots with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. These boots allows high voltage live working at up to 17 kV, with every boot tested at 20 kV AC. Injection molded process is done using our proprietary dielectric compound for a seamless boot with excellent electrical insulation properties.

Adjustable height

Non wicking knitted nylon lining

Fuel and oil resistant sole

Ergonomic cushioned insole for greater wearer comfort

Energy absorbing tunnel system in heel to EN 20345:2011 E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy